Technical Document
Specifications
Brand
ABBNumber of Poles
1
Current Rating
32A
Tripping Characteristics
Type K
Rated AC Voltage
440V
Rated DC Voltage
125V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Series
S200
Width
35mm
Length
88mm
Depth
75.8mm
You may be interested in
Stock information temporarily unavailable.
Price on asking
ABB System Pro M Compact S200 MCB1P, 32A Curve K, 440V AC, 125V DC, 6 kA Breaking Capacity
1
Price on asking
ABB System Pro M Compact S200 MCB1P, 32A Curve K, 440V AC, 125V DC, 6 kA Breaking Capacity
Stock information temporarily unavailable.
1
You may be interested in
Technical Document
Specifications
Brand
ABBNumber of Poles
1
Current Rating
32A
Tripping Characteristics
Type K
Rated AC Voltage
440V
Rated DC Voltage
125V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
System Pro M Compact
Series
S200
Width
35mm
Length
88mm
Depth
75.8mm
You may be interested in
