ABB System Pro M Compact S200 MCB, 1P, 13A Curve C, 253V AC, 72V DC, 6 kA Breaking Capacity

RS Stock No.: 488-7356Brand: ABBManufacturers Part No.: 2CDS251001R0134 - S201C13
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

1P

Current Rating

13A

Tripping Characteristics

Type C

Rated AC Voltage

253V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Width

17.5mm

Length

88mm

Depth

75.8mm

Model Number

S201-C13

View all in MCBs

Stock information temporarily unavailable.

Price on asking

ABB System Pro M Compact S200 MCB, 1P, 13A Curve C, 253V AC, 72V DC, 6 kA Breaking Capacity

Price on asking

ABB System Pro M Compact S200 MCB, 1P, 13A Curve C, 253V AC, 72V DC, 6 kA Breaking Capacity

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Number of Poles

1P

Current Rating

13A

Tripping Characteristics

Type C

Rated AC Voltage

253V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Width

17.5mm

Length

88mm

Depth

75.8mm

Model Number

S201-C13