CPLDs
CPLD stands for complex programmable logic devices. They are used to implement complex combinational or sequential circuits and are made up of logic array blocks, programmable interconnects, and I/O blocks. RS offer a range of high-quality semiconductor devices from leading brands including Microchip, Xilinx, Lattice Semiconductor and Altera.
What is in a CPLD?
Logic...Mostrando 1-20 de 89 productos
Microchip
ATF1508AS
128
84
EEPROM
128
Surface Mount
PLCC
84
+85 °C.
-40 ºC
10ns
29.41 x 29.41 x 4.06mm
4.06mm
5.5 V
29.41mm
4.5 V
35pF
29.41mm
Microchip
ATF750CL
10
22
EEPROM
-
Surface Mount
DIP
24
+85 °C.
-40 ºC
15ns
32.13 x 7.11 x 4.95mm
4.95mm
5.5 V
32.13mm
4.5 V
50pF
7.11mm
Microchip
ATF16V8B
8
18
Flash
8
Surface Mount
PLCC
20
+85 °C.
-40 ºC
10ns
9.04 x 9.04 x 4.06mm
4.06mm
5.5 V
9.04mm
4.5 V
50pF
9.04mm
Microchip
Atmel
32
32
EEPROM
8
Surface Mount
TQFP
44
+85 °C.
-40 ºC
7.5ns
10.1 x 10.1 x 1.05mm
1.05mm
5.25 V
10.1mm
4.75 V
-
10.1mm
Microchip
ATF1502ASL
-
36
EEPROM
32
Surface Mount
PLCC
44
+85 °C.
-40 ºC
25ns
16.6 x 16.6 x 4.06mm
4.06mm
5.5 V
16.6mm
4.5 V
35pF
16.6mm
Microchip
ATF750CL
10
22
EEPROM
-
Surface Mount
PLCC
28
+85 °C.
-40 ºC
15ns
11.58 x 11.58 x 4.06mm
4.06mm
5.5 V
11.58mm
4.5 V
50pF
11.58mm
Microchip
ATF1504AS
64
68
EEPROM
64
Surface Mount
PLCC
44
+85 °C.
-40 ºC
10ns
16.6 x 16.6 x 4.06mm
4.06mm
5.5 V
16.6mm
4.5 V
35pF
16.6mm
€ 2,912
Each (In a Pack of 5) (Sin IVA)
Revisar stock
5
Microchip
Atmel
32
32
EEPROM
8
Surface Mount
TQFP
44
+85 °C.
-40 ºC
7.5ns
10.1 x 10.1 x 1.05mm
1.05mm
5.25 V
10.1mm
4.75 V
-
10.1mm
Microchip
ATF1502ASL
-
36
EEPROM
32
Surface Mount
PLCC
44
+85 °C.
-40 ºC
25ns
16.6 x 16.6 x 4.06mm
4.06mm
5.5 V
16.6mm
4.5 V
35pF
16.6mm
Microchip
Atmel
64
64
EEPROM
10
Surface Mount
TQFP
100
+85 °C.
-40 ºC
7.5ns
14.1 x 14.1 x 1.05mm
1.05mm
3.6 V
14.1mm
3 V
-
14.1mm
€ 5,66
Each (In a Pack of 2) (Sin IVA)
Revisar stock
2
Microchip
Atmel
64
64
EEPROM
10
Surface Mount
TQFP
100
+85 °C.
-40 ºC
7.5ns
14.1 x 14.1 x 1.05mm
1.05mm
3.6 V
14.1mm
3 V
-
14.1mm
€ 4,187
Each (In a Pack of 2) (Sin IVA)
Revisar stock
2
Microchip
ATF1504AS
64
68
EEPROM
64
Surface Mount
PLCC
44
+85 °C.
-40 ºC
10ns
16.6 x 16.6 x 4.06mm
4.06mm
5.5 V
16.6mm
4.5 V
35pF
16.6mm
Microchip
Atmel
64
32
EEPROM
10
Surface Mount
TQFP
44
+85 °C.
-40 ºC
7.5ns
10.1 x 10.1 x 1.05mm
1.05mm
3.6 V
10.1mm
3 V
-
10.1mm
€ 5,602
Each (In a Pack of 2) (Sin IVA)
Revisar stock
2
Microchip
Atmel
64
32
EEPROM
10
Surface Mount
TQFP
44
+85 °C.
-40 ºC
7.5ns
10.1 x 10.1 x 1.05mm
1.05mm
3.6 V
10.1mm
3 V
-
10.1mm
€ 3,813
Each (In a Pack of 5) (Sin IVA)
Revisar stock
5
€ 15,09
Each (Sin IVA)
Revisar stock
1
Microchip
Atmel
128
80
EEPROM
14
Surface Mount
TQFP
100
+85 °C.
-40 ºC
7.5ns
14.1 x 14.1 x 1.05mm
1.05mm
5.25 V
14.1mm
4.75 V
-
14.1mm
Microchip
Atmel
128
80
EEPROM
14
Surface Mount
TQFP
100
+85 °C.
-40 ºC
7.5ns
14.1 x 14.1 x 1.05mm
1.05mm
5.25 V
14.1mm
4.75 V
-
14.1mm
€ 12,76
Each (Sin IVA)
Revisar stock
1
Microchip
ATF1508AS
128
84
EEPROM
128
Surface Mount
PLCC
84
+85 °C.
-40 ºC
10ns
29.41 x 29.41 x 4.06mm
4.06mm
5.5 V
29.41mm
4.5 V
35pF
29.41mm