Micrófonos de Condensador

Condenser microphone components are parts used in the construction of a condenser microphone, which produces sound using a vibrating diaphragm and a stable metal plate known as a capacitor. Condenser microphones are either DC (direct current) biased, or can operate using radiofrequency. They are commonly used for studio recording rather than for live performances on stage.

How do condens...

Mostrando 1-20 de 101 productos

Filtrar

Ordenar

Filtrar

Ordenar

€ 1,78

€ 1,78 Each (Sin IVA)

Agregar al carro
RS Pro
-44dB
Omni-Directional
2V
Surface Mount
-
60dB
-
4.5 x 3mm
4.5mm
3mm
1600Hz
60°C
50Hz
-20°C

€ 1,54

€ 1,54 Each (Sin IVA)

Agregar al carro
RS Pro
-40dB
Omni-Directional
3V
Surface Mount
-
60dB
-
9.7 x 4.5mm
9.7mm
4.5mm
1600Hz
60°C
50Hz
-20°C
Micrófono de condensador RS PRO, Omnidireccional, -41dB, Montaje en orificio pasante, 9.7mm
Código de producto RS: 171-0878Marca: RS PRO

€ 68,61

€ 0,686 Each (In a Tray of 100) (Sin IVA)

Agregar al carro
RS Pro
-41dB
Omni-Directional
1.5V
Through Hole
2.2kΩ
60dB
0.5mA
9.7 (Dia.) x 4.5mm
9.7mm
5mm
16kHz
+70°C
50Hz
-20°C

€ 4,66

€ 0,933 Each (In a Pack of 5) (Sin IVA)

Agregar al carro
RS Pro
-41dB
Omni-Directional
1.5V
Through Hole
2.2kΩ
60dB
0.5mA
9.7 (Dia.) x 4.5mm
9.7mm
5mm
16kHz
+70°C
50Hz
-20°C

€ 4,86

€ 0,972 Cada Uno (En una Bolsa de 5) (Sin IVA)

Agregar al carro
RS Pro
-42dB
Omni-Directional
2V
Through Hole
2.2kΩ
60dB
0.5mA
6 x 2.7mm
6mm
2.7mm
16kHz
+60°C
50Hz
-20°C

€ 3,12

€ 3,12 Each (Sin IVA)

Agregar al carro
RS Pro
-42dB
Omni-Directional
2V dc
Cable
2.2kΩ
57dB
0.5mA
6 (Dia.) x 4.1mm
6mm
4.1mm
20kHz
+70°C
20Hz
-20°C

€ 6,33

€ 1,267 Cada Uno (En una Bolsa de 5) (Sin IVA)

Agregar al carro
RS Pro
-44dB
Omni-Directional
2V
Through Hole
2.2kΩ
60dB
0.5mA
4 x 1.5mm
4mm
1.5mm
16kHz
+60°C
50Hz
-20°C

€ 6,33

€ 1,267 Each (In a Pack of 5) (Sin IVA)

Agregar al carro
RS Pro
-42dB
Omni-Directional
2V
Surface Mount
2.2kΩ
60dB
0.5mA
6 (Dia.) x 2.2mm
6mm
2.2mm
16kHz
+70°C
50Hz
-20°C

€ 5,70

€ 1,141 Cada Uno (En una Bolsa de 5) (Sin IVA)

Agregar al carro
RS Pro
-42dB
Omni-Directional
2V
Through Hole
2.2kΩ
60dB
0.5mA
4 x 1.5mm
4mm
1.5mm
16kHz
+60°C
50Hz
-20°C

€ 9,91

€ 1,982 Cada Uno (En una Bolsa de 5) (Sin IVA)

Agregar al carro
RS Pro
-42dB
Omni-Directional
2V dc
Surface Mount
2.2kΩ
60dB
0.5mA
6 x 2.7mm
6mm
2.7mm
20kHz
+70°C
20Hz
-20°C

€ 2,97

€ 2,97 Each (Sin IVA)

Agregar al carro
RS Pro
-38dB
Omni-Directional
2V
Cable
2.2kΩ
60dB
0.5mA
7.1 x 3.2mm
7.1mm
3.2mm
16kHz
+60°C
50Hz
-20°C

€ 2,23

€ 1,116 Each (In a Pack of 2) (Sin IVA)

Agregar al carro
RS Pro
-40dB
Supresión de Ruido
2V
Surface Mount
2.2kΩ
58dB
0.5mA
9.7 (Dia.) x 5mm
9.7mm
5mm
10kHz
+60°C
100Hz
-20°C

€ 4,32

€ 2,162 Each (In a Pack of 2) (Sin IVA)

Agregar al carro
RS Pro
-47dB
Uni-Directional
2V
Surface Mount
2.2kΩ
58dB
0.5mA
9.7 (Dia.) x 5mm
9.7mm
5mm
10kHz
+70°C
100Hz
-20°C

€ 3,16

€ 1,578 Each (In a Pack of 2) (Sin IVA)

Agregar al carro
RS Pro
-40dB
Omni-Directional
2V
Through Hole
2.2kΩ
60dB
0.5mA
6 (Dia.) x 2.2mm
6mm
2.2mm
16kHz
+70°C
100Hz
-20°C

€ 3,19

€ 3,19 Each (Sin IVA)

Agregar al carro
RS Pro
-47dB
Uni-Directional
2V
Surface Mount
2.2kΩ
58dB
0.5mA
6 (Dia.) x 2.2mm
6mm
2.2mm
16kHz
+60°C
50Hz
-20°C

€ 10,41

€ 2,083 Cada Uno (En una Bolsa de 5) (Sin IVA)

Agregar al carro
RS Pro
-40dB
Omni-Directional
2V dc
Through Hole
2.2kΩ
58dB(A)
0.5mA
6 x 2.2mm
6mm
2.2mm
20kHz
+70°C
20Hz
-20°C

€ 3,93

€ 3,93 Each (Sin IVA)

Agregar al carro
RS Pro
-42dB
Omni-Directional
2V dc
Cable
2.2kΩ
58dB
0.5mA
4 (Dia.) x 2.9mm
4mm
2.9mm
20kHz
-
20Hz
-
Micrófono de condensador RS PRO, Supresión de Ruido, -44dB, Montaje en Superficie, 6mm
Código de producto RS: 724-3144Marca: RS PRO

€ 3,56

€ 1,782 Each (In a Pack of 2) (Sin IVA)

Agregar al carro
RS Pro
-44dB
Supresión de Ruido
2V
Surface Mount
2.2kΩ
58dB
0.5mA
6 (Dia.) x 2.2mm
6mm
2.2mm
16kHz
+60°C
50Hz
-20°C

€ 3,99

€ 3,99 Each (Sin IVA)

Agregar al carro
RS Pro
-44dB
Omni-Directional
2V
Through Hole
2.2kΩ
60dB
0.5mA
3 x 1.5mm
3mm
1.5mm
16kHz
+60°C
50Hz
-20°C

€ 9,91

€ 1,982 Cada Uno (En una Bolsa de 5) (Sin IVA)

Agregar al carro
RS Pro
-38dB
Omni-Directional
2V dc
Through Hole
2.2kΩ
58dB(A)
0.4mA
6 x 2.7mm
6mm
2.7mm
20kHz
+70°C
20Hz
-20°C