Transformadores de Audio
Audio Transformers are transformers designed to be used in the amplifiers and high-frequency audio and voice circuits, for coupling ad impendence matching applications. The transformers allow an AC input signal to produce a related AC output signal without the input and the output being physically connected together. This is accomplished by having two or more coils of insulated wire wound aroun...
Mostrando 1-20 de 102 productos

Código de producto RS: 279-8056Marca: Murata Power SolutionsNúmero de parte de fabricante: DA102JC-R
$ 672,19
$ 1,344 Each (On a Reel of 500) (Sin IVA)
Revisar stock
500

También disponible en envases estándar de fabricante
Código de producto RS: 279-8057Marca: Murata Power SolutionsNúmero de parte de fabricante: DA102JC-R
$ 2,29
$ 2,29 Each (Sin IVA)
Revisar stock
1
$ 10,18
$ 2,036 Each (Supplied as a Tape) (Sin IVA)
Revisar stock
5
OEP
150Ω
150Ω
15Ω
100mW Hz @ 300, 1mW Hz @ 30
-
20Ω
28 x 22 x 23mm
Agujero pasante
Pin
-
23mm
28mm
22mm
-
-
30kHz
-
1+1:1+1
30Hz
-
-
-
OEP
600Ω
600Ω
42Ω
100mW Hz @ 300, 1mW Hz @ 30, 2.5mW Hz @ 50
-
58Ω
28 x 22 x 23.2mm
Agujero pasante
Pin
-
23.2mm
28mm
22mm
+70°C
0°C
35kHz
-
1+1:1+1
30Hz
-
-
-
Bourns
600Ω
600Ω
66Ω
-
-
66Ω
17.7 x 17.7 x 12.6mm
Agujero pasante
-
-
12.6mm
17.7mm
17.7mm
+60°C
-10°C
3.5kHz
-
1:1
200Hz
-
-
-
OEP
150Ω
600Ω
20.6Ω
100mW Hz @ 300, 1mW Hz @ 30
-
1143Ω
28 x 22 x 23.2mm
Agujero pasante
Pin
-
23.2mm
28mm
22mm
+70°C
0°C
25kHz
-
1+1:6.45+6.45
30Hz
-
-
-
OEP
150Ω
3.75Ω
10.3Ω
-
-
0.37Ω
27.94 x 22 x 22.9mm
Agujero pasante
-
-
22.9mm
27.94mm
22mm
+70°C
0°C
35kHz
-
6.3+6.3:1+1
30Hz
-
-
-
Bourns
600Ω
-
115Ω
-
-
115Ω
12.8 x 7.5 x 9mm
Surface Mount
Solder
-
9mm
12.8mm
7.5mm
+85°C
-20°C
4kHz
Encapsulated
1:1
200Hz
Laminated
1.5kV
-
OEP
600Ω
1.5 + 1.5 + 1.5kΩ
83Ω
-
-
89Ω
36 x 30 x 25mm
Agujero pasante
PC Pin
110g
25mm
36mm
30mm
+70°C
-20°C
50kHz
Enclosed
1:1:1:1
10Hz
Laminated
500V
-
OEP
150 Ω, 600 Ω
150 Ω, 600 Ω
34.5Ω
-
-
40.5Ω
36 x 30 x 25mm
Agujero pasante
PC Pin
110g
25mm
36mm
30mm
+70°C
-20°C
50kHz
Enclosed
1+1:1+1
10Hz
Laminated
500V
-
OEP
600Ω
2.4kΩ
117Ω
2mW
-
425Ω
18 x 18 x 15mm
Agujero pasante
PC Pin
14g
15mm
18mm
18mm
+75°C
-20°C
20kHz
Enclosed
1:2 C.T
40Hz
Laminated
1000V
-