Fototransistores
A Phototransistor is a two-lead or three-lead semiconductor that is more sensitive than a photodiode. It senses light levels and uses them to alter currents to create an electrical signal.
The bipolar semiconductor is can be made from silicon or another semi-conductive material.
How do Phototransistors work?
Once detection of light such as IR (infrared), visible light or UV (U...
Mostrando 1-20 de 213 productos
Vishay
-
Near Infrared Radiation, Visible Infrared Radiation
21000ns
14000ns
0.6mA
-
60
-
-
Surface Mount
PLCC 2
-
-
-
-
-
-
-
-
-
-
VEMT3705
-
-
-
Vishay
-
Near Infrared Radiation, Visible Infrared Radiation
21000ns
14000ns
0.6mA
-
60
-
-
Surface Mount
PLCC 2
-
-
-
-
-
-
-
-
-
-
VEMT3705
-
-
-
Vishay
-
Near Infrared Radiation, Visible Infrared Radiation
21000ns
14000ns
0.6mA
-
60
-
-
Surface Mount
PLCC 2
-
-
-
-
-
-
-
-
-
-
VEMT3705X02
-
-
-
Vishay
-
Near Infrared Radiation, Visible Infrared Radiation
21000ns
14000ns
0.6mA
-
60
-
-
Surface Mount
PLCC 2
-
-
-
-
-
-
-
-
-
-
VEMT3705X02
-
-
-
Wurth Elektronik
infrarrojo, Luz Visible
-
-
-
-
100 (Collector Emitter)nA
150 °
NPN
1
Surface Mount
0603
1.6 x 0.8 x 0.8mm
20mA
-
1100nm
400nm
400 → 1100 nm
-
35V
-
1.6mm
WL-STCW
5V
0.8mm
0.8mm
€ 4,55
€ 0,455 Each (In a Pack of 10) (Sin IVA)
Revisar stock
10
ams OSRAM
Infrarrojo
-
7µs
7µs
1000µA
50nA
120 °
NPN
1
Surface Mount
PLCC
3.4 x 3 x 2mm
15mA
-
1120nm
750nm
750 → 1120 nm
-
-
-
3.4mm
TOPLED
-
2mm
3mm
€ 6,13
€ 1,225 Each (In a Pack of 5) (Sin IVA)
Revisar stock
5
ams OSRAM
Infrarrojo, Ultravioleta, Luz Visible
-
-
-
3.2µA
3nA
120 °
NPN
3
Surface Mount
DIP
2.1 x 2.7 x 1.05mm
20mA
-
970nm
350nm
350 → 970 nm
-
-
-
2.1mm
-
-
1.05mm
2.7mm
Sharp
Infrarrojo
-
6µs
5µs
3.45mA
100nA
±15 °
Positivo
1
Surface Mount
SMD
3 x 1.5 x 2.2mm
20mA
-
910nm
-
Máximo de 910 nm
Analogue
35V
0.4V
3mm
PT100
6V
2.2mm
1.5mm
€ 4,82
€ 0,482 Each (In a Pack of 10) (Sin IVA)
Revisar stock
10
ams OSRAM
Infrarrojo
-
14µs
14µs
12500µA
200nA
20 °
NPN
1
Through Hole
5mm (T-1 3/4)
5.9 x 5.9 x 9mm
50mA
-
1080nm
740nm
740 → 1080 nm
-
-
-
5.9mm
-
-
9mm
5.9mm
Vishay
Radiación en el infrarrojo cercano, radiación infrarroja visible
-
-
-
9mA
-
15 °
-
1
Surface Mount
GW
-
-
-
-
-
-
-
-
-
-
VEMT
-
-
-

También disponible en envases estándar de fabricante
Código de producto RS: 915-4884Marca: OSRAM Opto SemiconductorsNúmero de parte de fabricante: SFH 325-4-Z
€ 8,90
€ 0,445 Each (In a Pack of 20) (Sin IVA)
Revisar stock
20
OSRAM Opto Semiconductors
infrarrojo, Luz Visible
-
7µs
7µs
80µA
50nA
120 °
NPN
1
Surface Mount
PLCC
4.2 x 4.2 x 3.8mm
15mA
-
1120nm
450nm
450 → 1120 nm
-
-
-
4.2mm
-
-
3.8mm
4.2mm
Wurth Elektronik
Infrarrojo
-
-
-
-
100 (Collector Emitter)nA
120 °
NPN
1
Surface Mount
3528
3.5 x 2.8 x 1.9mm
20mA
-
1100nm
700nm
700 → 1100 nm
PLCC
35V
-
3.5mm
WL-STTB
5V
1.9mm
2.8mm
€ 4,32
€ 0,432 Each (In a Pack of 10) (Sin IVA)
Revisar stock
10
ams OSRAM
Infrarrojo
Infrared
10µs
10µs
7700µA
50nA
50 °
NPN
1
Through Hole
5mm (T-1 3/4)
5.9 x 5.9 x 9mm
50mA
-
1120nm
730nm
730 → 1120 nm
-
-
-
5.9mm
-
-
9mm
5.9mm
...