Technical Document
Specifications
Brand
YageoResistance
0Ω
Technology
Thick Film
Package/Case
0603 (1608M)
Series
RC21
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Stock information temporarily unavailable.
Price on asking
Each (In a Pack of 5000) (Exc. VAT)
Yageo 0Ω, 0603 (1608M) Thick Film SMD Resistor - RC0603JR-070RL
5000
Price on asking
Each (In a Pack of 5000) (Exc. VAT)
Yageo 0Ω, 0603 (1608M) Thick Film SMD Resistor - RC0603JR-070RL
Stock information temporarily unavailable.
5000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
YageoResistance
0Ω
Technology
Thick Film
Package/Case
0603 (1608M)
Series
RC21
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C