Yageo 22nF MLCC, 200V dc V, ±10% , SMD
RS Stock No.: 199-2017Brand: YageoManufacturers Part No.: CC1206KKX7RABB223Distrelec Article No.: 30288230

Technical Document
Specifications
Brand
YageoCapacitance
22nF
Voltage
200V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Length
3.2mm
Series
Standard
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
€ 205.28
€ 205.28 1 Reel of 3000 (Exc. VAT)
Yageo 22nF MLCC, 200V dc V, ±10% , SMD
1
€ 205.28
€ 205.28 1 Reel of 3000 (Exc. VAT)
Yageo 22nF MLCC, 200V dc V, ±10% , SMD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 2 | € 205.28 |
| 3+ | € 193.57 |
Technical Document
Specifications
Brand
YageoCapacitance
22nF
Voltage
200V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Length
3.2mm
Series
Standard
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C