Technical Document
Specifications
Brand
XP PowerOutput Voltage
18V dc
Output Current
2.23A
Power Rating
40W
Number of Outputs
1
Input Voltage
80 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
76.2mm
Width
38.1mm
Medical Approved
Yes
Depth
28.14mm
Minimum Temperature
-40°C
Weight
69g
Maximum Temperature
+70°C
Product details
XP Power - ECF40 Series of AC-DC Power Supplies
The XP Power ECF40 Series of Power Supplies are designed to minimise the no load power consumption and maximise efficiency to facilitate equipment design to meet the latest environmental legislation. The ECF40 Series are approved for Medical and ITE applications. This range of single output AC-DC power supplies are packaged in a low profile 1.1 height with a foot print of just 1.5 by 3. The ECF40 provides up to 40 W convection-cooled over the full 90 V ac to 264 V ac input range, and operates down to 80 V ac with minimal de-rating. The power supply features two AC line fuses and low leakage currents required by medical applications. The low profile, low noise and safety approvals covering ITE and Medical standards allows the versatile ECF40 series to be used in a wide range of applications.
Features and Benefits
40 W Convection Rating
1.5"" x 3"" Footprint
Low 1.1"" Profile
Medical and ITE Approvals
High Efficiency
High-Power Density
Less than 0.15 W No Load Input Power
3 Year Warranty
Switch Mode - XP Power
Stock information temporarily unavailable.
Please check again later.
€ 25.46
Each (Exc. Vat)
1
€ 25.46
Each (Exc. Vat)
1
Buy in bulk
Quantity | Unit price |
---|---|
1 - 4 | € 25.46 |
5 - 9 | € 24.70 |
10 - 24 | € 23.94 |
25 - 49 | € 23.18 |
50+ | € 22.41 |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
18V dc
Output Current
2.23A
Power Rating
40W
Number of Outputs
1
Input Voltage
80 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
76.2mm
Width
38.1mm
Medical Approved
Yes
Depth
28.14mm
Minimum Temperature
-40°C
Weight
69g
Maximum Temperature
+70°C
Product details
XP Power - ECF40 Series of AC-DC Power Supplies
The XP Power ECF40 Series of Power Supplies are designed to minimise the no load power consumption and maximise efficiency to facilitate equipment design to meet the latest environmental legislation. The ECF40 Series are approved for Medical and ITE applications. This range of single output AC-DC power supplies are packaged in a low profile 1.1 height with a foot print of just 1.5 by 3. The ECF40 provides up to 40 W convection-cooled over the full 90 V ac to 264 V ac input range, and operates down to 80 V ac with minimal de-rating. The power supply features two AC line fuses and low leakage currents required by medical applications. The low profile, low noise and safety approvals covering ITE and Medical standards allows the versatile ECF40 series to be used in a wide range of applications.
Features and Benefits
40 W Convection Rating
1.5"" x 3"" Footprint
Low 1.1"" Profile
Medical and ITE Approvals
High Efficiency
High-Power Density
Less than 0.15 W No Load Input Power
3 Year Warranty