WARNER ELECTRIC EUROPE Electromagnetic Brake Power On 3.95Nm 24V dc

RS Stock No.: 267-7674Brand: WARNER ELECTRIC EUROPEManufacturers Part No.: M.1905.2421
brand-logo
View all in Electromagnetic Brakes

Technical Document

Specifications

Torque Rating

3.95Nm

Brake Type

Power On

Bore Diameter

10mm

Supply Voltage

24V dc

Country of Origin

United States

Product details

Reverse Mount Electromagnetic Brake Series FSBR

24Vdc reverse mounted brakes designed to decelerate or hold inertial loads when the voltage is turned off.

The friction disc is coupled to the shaft to be braked, but is capable of moving axially
Through several compression springs the axial force acts against the axially moving clapper which compresses the armature against the pressure plate
Brake torque is generated on both faces of the friction disc

Stock information temporarily unavailable.

€ 364.49

€ 364.49 Each (Exc. VAT)

WARNER ELECTRIC EUROPE Electromagnetic Brake Power On 3.95Nm 24V dc

€ 364.49

€ 364.49 Each (Exc. VAT)

WARNER ELECTRIC EUROPE Electromagnetic Brake Power On 3.95Nm 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Torque Rating

3.95Nm

Brake Type

Power On

Bore Diameter

10mm

Supply Voltage

24V dc

Country of Origin

United States

Product details

Reverse Mount Electromagnetic Brake Series FSBR

24Vdc reverse mounted brakes designed to decelerate or hold inertial loads when the voltage is turned off.

The friction disc is coupled to the shaft to be braked, but is capable of moving axially
Through several compression springs the axial force acts against the axially moving clapper which compresses the armature against the pressure plate
Brake torque is generated on both faces of the friction disc