Walsall Transformers 20V ac 2 Output Through Hole PCB Transformer, 6VA

RS Stock No.: 805-625Brand: Walsall TransformersManufacturers Part No.: WT1276
View all in PCB Transformers

Technical Document

Specifications

Secondary Voltage Rating

20V ac

Power Rating

6VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

43mm

Width

33mm

Depth

36mm

Dimensions

43 x 33 x 36mm

Mounting Type

Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

Price on asking

Walsall Transformers 20V ac 2 Output Through Hole PCB Transformer, 6VA

Price on asking

Walsall Transformers 20V ac 2 Output Through Hole PCB Transformer, 6VA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Secondary Voltage Rating

20V ac

Power Rating

6VA

Primary Voltage Rating

230V ac

Number of Outputs

2

Length

43mm

Width

33mm

Depth

36mm

Dimensions

43 x 33 x 36mm

Mounting Type

Through Hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in