Resistencia hilo bobinado RSSD,22R 100W

Código de producto RS: 235-7229Marca: VishayNúmero de parte de fabricante: RSSD 20X117AN22R5%
brand-logo
Ver todo en Resistencias Ajustables

Documentos Técnicos

Especificaciones

Brand

Vishay

Rango

22Ω

Tolerancia

5%

Potencia Nominal

100W

Coeficiente de Temperatura

±75ppm/°C

Estilo de Terminación

Radial

Technology

Bobinado

Longitud:

117mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Información de stock no disponible temporalmente.

Price on asking

Resistencia hilo bobinado RSSD,22R 100W

Price on asking

Resistencia hilo bobinado RSSD,22R 100W
Información de stock no disponible temporalmente.

Información de stock no disponible temporalmente.

Vuelva a verificar más tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificaciones

Brand

Vishay

Rango

22Ω

Tolerancia

5%

Potencia Nominal

100W

Coeficiente de Temperatura

±75ppm/°C

Estilo de Terminación

Radial

Technology

Bobinado

Longitud:

117mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more