Vishay 2200μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - MAL203856222E3

RS Stock No.: 684-1955Brand: VishayManufacturers Part No.: MAL203856222E3
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

2200µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

13 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

13mm

Maximum Operating Temperature

+85°C

Lead Pitch

5mm

Lifetime

3500h

Series

038 RSU

Ripple Current

1.54A

Leakage Current

550 μA

Tolerance

±20%

Product details

038 RSU series radial

Ultra miniature radial electrolitic capacitor
Insulated with blue vinyl sleeve
General purpose use, industrial, automotive, consumer, and audio-video

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 10.35

€ 2.07 Each (In a Pack of 5) (Exc. VAT)

Vishay 2200μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - MAL203856222E3
Select packaging type

€ 10.35

€ 2.07 Each (In a Pack of 5) (Exc. VAT)

Vishay 2200μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - MAL203856222E3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45€ 2.07€ 10.35
50 - 120€ 1.864€ 9.32
125 - 245€ 1.761€ 8.81
250 - 495€ 1.654€ 8.27
500+€ 1.555€ 7.77

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

2200µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

13 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

13mm

Maximum Operating Temperature

+85°C

Lead Pitch

5mm

Lifetime

3500h

Series

038 RSU

Ripple Current

1.54A

Leakage Current

550 μA

Tolerance

±20%

Product details

038 RSU series radial

Ultra miniature radial electrolitic capacitor
Insulated with blue vinyl sleeve
General purpose use, industrial, automotive, consumer, and audio-video

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more