Technical Document
Specifications
Brand
United AutomationFor Use With
AC Fans
Speed Settings
Infinitely Variable
Maximum Current
1A
Supply Voltage
230 V ac
Product details
VAC2-1/RFI 1A Fan Speed Controller + RFI Filter
The VAC2-1/RFI is a compact variable phase-angle regulator of open construction and suitable for 230V single-phase operation with mains driven inductive loads, such as induction motors, fans and pumps. An integral choke/capacitor RFI circuit enables the controller to meet current EMC standards for emissions.
Infinitely variable 0-98% output
Maximum RMS on-state current: 1A
Minimum operating current: 100mA
Minimum Set Speed Adjuster
Large triac for inrush protection
Integral RC Snubber
Integral EMC filtering
Peak one cycle surge @ 10mS: 80A
I²t for fusing: 36A²s
Isolation voltage: 2500 Vrms
Maximum recommended unit temperature: +70ºC
Mains supply: 230 Vac ±10% @ 50/60Hz
Single hole fixing
€ 41.01
€ 41.01 Each (Exc. VAT)
1
€ 41.01
€ 41.01 Each (Exc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 41.01 |
5 - 9 | € 40.26 |
10 - 24 | € 38.62 |
25 - 49 | € 35.43 |
50+ | € 33.58 |
Technical Document
Specifications
Brand
United AutomationFor Use With
AC Fans
Speed Settings
Infinitely Variable
Maximum Current
1A
Supply Voltage
230 V ac
Product details
VAC2-1/RFI 1A Fan Speed Controller + RFI Filter
The VAC2-1/RFI is a compact variable phase-angle regulator of open construction and suitable for 230V single-phase operation with mains driven inductive loads, such as induction motors, fans and pumps. An integral choke/capacitor RFI circuit enables the controller to meet current EMC standards for emissions.
Infinitely variable 0-98% output
Maximum RMS on-state current: 1A
Minimum operating current: 100mA
Minimum Set Speed Adjuster
Large triac for inrush protection
Integral RC Snubber
Integral EMC filtering
Peak one cycle surge @ 10mS: 80A
I²t for fusing: 36A²s
Isolation voltage: 2500 Vrms
Maximum recommended unit temperature: +70ºC
Mains supply: 230 Vac ±10% @ 50/60Hz
Single hole fixing