Technical Document
Specifications
Brand
TrumeterProperties Measured
Current, Voltage
Display Type
LCD
Cutout Height
68mm
Cutout Width
68mm
Depth
53mm
Minimum Temperature
-10°C
Maximum Temperature
+60°C
Series
APM
Country of Origin
Malaysia
Product details
APM Digital Process Meter
Trumeter APM meters are the most visible, easy to use, multi-format, programmable panel meters on the market.
The APM digital process meter utilises user-configurable, non-linearization techniques which can customise performance; the non-linear sensors (such as thermocouples) can now be used to maximum potential. The meter offers a programmable scale and custom annunciators, which means you can tailor it to display critical parameters exactly how you want. The dynamic back lighting, with set points, means that operators are visually alerted when a parameter is out of range.
The two outputs can be used to connect the Process meter to other systems in the process, making this meter more than just a display.
Features and Benefits
Large 4-digit LCD display
40 segment bar graph display
Separate starburst display area for annunciators, custom messages and alarm information
User-adjustable back light brightness, colour and intensity
Wide viewing angle
Custom annunciators
2 Independent outputs
2 Independent alarm set-points
0-10 V, 0-50 mA input range
4-20 mA analogue monitor output
USB port to connect to PC for custom user settings
Use configurable non-linearization table
IP65 protection
Trumeter
€ 157.30
€ 157.30 Each (Exc. VAT)
1
€ 157.30
€ 157.30 Each (Exc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TrumeterProperties Measured
Current, Voltage
Display Type
LCD
Cutout Height
68mm
Cutout Width
68mm
Depth
53mm
Minimum Temperature
-10°C
Maximum Temperature
+60°C
Series
APM
Country of Origin
Malaysia
Product details
APM Digital Process Meter
Trumeter APM meters are the most visible, easy to use, multi-format, programmable panel meters on the market.
The APM digital process meter utilises user-configurable, non-linearization techniques which can customise performance; the non-linear sensors (such as thermocouples) can now be used to maximum potential. The meter offers a programmable scale and custom annunciators, which means you can tailor it to display critical parameters exactly how you want. The dynamic back lighting, with set points, means that operators are visually alerted when a parameter is out of range.
The two outputs can be used to connect the Process meter to other systems in the process, making this meter more than just a display.
Features and Benefits
Large 4-digit LCD display
40 segment bar graph display
Separate starburst display area for annunciators, custom messages and alarm information
User-adjustable back light brightness, colour and intensity
Wide viewing angle
Custom annunciators
2 Independent outputs
2 Independent alarm set-points
0-10 V, 0-50 mA input range
4-20 mA analogue monitor output
USB port to connect to PC for custom user settings
Use configurable non-linearization table
IP65 protection