TRACOPOWER TMDC 60 Isolated DC-DC Converter, 5V dc/ 12A Output, 18 → 75 V dc Input, 60W, Chassis Mount, +65°C

RS Stock No.: 843-1730Brand: TRACOPOWERManufacturers Part No.: TMDC 60-4811
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

18 → 75 V dc

Power Rating

60W

Input Voltage Nominal

48 V dc

Output Current

12A

Mounting Type

Chassis Mount

Number of Outputs

1

Isolation Voltage

2.5kV dc

Width

112mm

Depth

38mm

Length

67.8mm

Series

TMDC 60

Load Regulation

1%

Minimum Temperature

-40°C

Maximum Temperature

+65°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Price on asking

TRACOPOWER TMDC 60 Isolated DC-DC Converter, 5V dc/ 12A Output, 18 → 75 V dc Input, 60W, Chassis Mount, +65°C

Price on asking

TRACOPOWER TMDC 60 Isolated DC-DC Converter, 5V dc/ 12A Output, 18 → 75 V dc Input, 60W, Chassis Mount, +65°C

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

18 → 75 V dc

Power Rating

60W

Input Voltage Nominal

48 V dc

Output Current

12A

Mounting Type

Chassis Mount

Number of Outputs

1

Isolation Voltage

2.5kV dc

Width

112mm

Depth

38mm

Length

67.8mm

Series

TMDC 60

Load Regulation

1%

Minimum Temperature

-40°C

Maximum Temperature

+65°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more