Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
48V dc
Input Voltage Range
9 → 75 V dc
Power Rating
40W
Input Voltage Nominal
36 V dc
Output Current
830mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
-20 → +10%
Package
2.3 x 1.45 x 0.5 in
Isolation Voltage
3kV
Length
57.9mm
Width
36.8mm
Depth
12.7mm
Series
TEP 40UIR
Railway Approved
Yes
Load Regulation
0.001
Maximum Temperature
+85°C
Standards Met
IEC/EN 62368-1
Minimum Temperature
-40°C
Medical Approved
No
Efficiency
91%
Country of Origin
Taiwan, Province Of China
€ 124.33
€ 124.33 Each (Exc. VAT)
1
€ 124.33
€ 124.33 Each (Exc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 124.33 |
5 - 9 | € 120.59 |
10 - 24 | € 116.87 |
25 - 49 | € 111.89 |
50+ | € 106.92 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
48V dc
Input Voltage Range
9 → 75 V dc
Power Rating
40W
Input Voltage Nominal
36 V dc
Output Current
830mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
-20 → +10%
Package
2.3 x 1.45 x 0.5 in
Isolation Voltage
3kV
Length
57.9mm
Width
36.8mm
Depth
12.7mm
Series
TEP 40UIR
Railway Approved
Yes
Load Regulation
0.001
Maximum Temperature
+85°C
Standards Met
IEC/EN 62368-1
Minimum Temperature
-40°C
Medical Approved
No
Efficiency
91%
Country of Origin
Taiwan, Province Of China