Timeguard Tripfast 13A, BS Fixing, Passive, Single Gang RCD Socket, Surface Mount , Switched, 240 V ac, White

RS Stock No.: 185-003Brand: Theben / TimeguardManufacturers Part No.: TFA02WL
brand-logo
View all in RCD Sockets

Technical Document

Specifications

Number of Gangs

1

RCD Type

Passive

Series Name

Tripfast

Colour

White

Mounting Style

Surface Mount

Switched

Yes

Trip Speed

40ms

Faceplate Depth

20mm

Voltage Rating

240 V ac

Current Rating

13A

Colour Family

White

Fixing Standard

BS

Width

85mm

Faceplate Mounting Type

Screwed

Trip Current

30mA

Height

85mm

Series

Tripfast

Number of Poles

2

Minimum Box Depth

25mm

Switch Style

Rocker

Earth Terminal

Yes

Country of Origin

China

Product details

Single Latching White RCD Socket

Disconnects both live and neutral connections leaving earth intact
Fits in place of a single gang socket
Detects lost neutral and pulsating d.c. earth faults
Back box depth required 25mm minimum
Remains latched when the power is temporarily lost

Timeguard RCD's

You may be interested in
Stock information temporarily unavailable.

Price on asking

Timeguard Tripfast 13A, BS Fixing, Passive, Single Gang RCD Socket, Surface Mount , Switched, 240 V ac, White

Price on asking

Timeguard Tripfast 13A, BS Fixing, Passive, Single Gang RCD Socket, Surface Mount , Switched, 240 V ac, White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number of Gangs

1

RCD Type

Passive

Series Name

Tripfast

Colour

White

Mounting Style

Surface Mount

Switched

Yes

Trip Speed

40ms

Faceplate Depth

20mm

Voltage Rating

240 V ac

Current Rating

13A

Colour Family

White

Fixing Standard

BS

Width

85mm

Faceplate Mounting Type

Screwed

Trip Current

30mA

Height

85mm

Series

Tripfast

Number of Poles

2

Minimum Box Depth

25mm

Switch Style

Rocker

Earth Terminal

Yes

Country of Origin

China

Product details

Single Latching White RCD Socket

Disconnects both live and neutral connections leaving earth intact
Fits in place of a single gang socket
Detects lost neutral and pulsating d.c. earth faults
Back box depth required 25mm minimum
Remains latched when the power is temporarily lost

Timeguard RCD's

You may be interested in