Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
5 → 15 V
Typical Gain Bandwidth Product
2.2MHz
Typical Dual Supply Voltage
±3 V, ±5 V
Typical Slew Rate
3.6V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
Rail to Rail Output
Typical Voltage Gain
105 dB
Width
3.91mm
Typical Input Voltage Noise Density
50nV/√Hz
Height
1.58mm
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Product details
LinCMOS Operational Amplifiers
€ 8.25
€ 1.65 Each (Supplied in a Tube) (Exc. VAT)
Production pack (Tube)
5
€ 8.25
€ 1.65 Each (Supplied in a Tube) (Exc. VAT)
Stock information temporarily unavailable.
Production pack (Tube)
5
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 5 - 9 | € 1.65 |
| 10 - 24 | € 1.48 |
| 25 - 49 | € 1.33 |
| 50+ | € 1.31 |
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
5 → 15 V
Typical Gain Bandwidth Product
2.2MHz
Typical Dual Supply Voltage
±3 V, ±5 V
Typical Slew Rate
3.6V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
Rail to Rail Output
Typical Voltage Gain
105 dB
Width
3.91mm
Typical Input Voltage Noise Density
50nV/√Hz
Height
1.58mm
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Product details


