Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
OR
Mounting Type
Surface Mount
Number Of Elements
2
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
SSOP
Pin Count
8
Logic Family
LVC
Maximum Operating Supply Voltage
5.5 V
Maximum High Level Output Current
-32mA
Maximum Propagation Delay Time @ Maximum CL
3.2 ns @ 5 V, 3.8 ns @ 3.3 V
Minimum Operating Supply Voltage
1.65 V
Maximum Low Level Output Current
32mA
Dimensions
2.95 x 2.8 x 1.29mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+85 °C
Length
2.95mm
Width
2.8mm
Minimum Operating Temperature
-40 °C
Height
1.29mm
Product details
74LVC2G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
Price on asking
Each (In a Pack of 5) (Exc. VAT)
Standard
5
Price on asking
Each (In a Pack of 5) (Exc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
OR
Mounting Type
Surface Mount
Number Of Elements
2
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
SSOP
Pin Count
8
Logic Family
LVC
Maximum Operating Supply Voltage
5.5 V
Maximum High Level Output Current
-32mA
Maximum Propagation Delay Time @ Maximum CL
3.2 ns @ 5 V, 3.8 ns @ 3.3 V
Minimum Operating Supply Voltage
1.65 V
Maximum Low Level Output Current
32mA
Dimensions
2.95 x 2.8 x 1.29mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+85 °C
Length
2.95mm
Width
2.8mm
Minimum Operating Temperature
-40 °C
Height
1.29mm
Product details
74LVC2G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS