Texas Instruments 95ns Delay Line, 16-Pin SOIC

RS Stock No.: 809-5873Brand: Texas InstrumentsManufacturers Part No.: SN74LS31D
brand-logo

Technical Document

Specifications

Logic Function

Delay Line

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.5mm

Total Number of Taps

14

Delay to First Tap

23ns

Maximum Operating Supply Voltage

5.25 V

Maximum Delay Time

95ns

Maximum Operating Temperature

+70 °C

Number of Independent Delay Inputs

8

Minimum Operating Supply Voltage

4.75 V

Minimum Operating Temperature

0 °C

Product details

74LS Family Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

Price on asking

Each (In a Pack of 5) (Exc. VAT)

Texas Instruments 95ns Delay Line, 16-Pin SOIC

Price on asking

Each (In a Pack of 5) (Exc. VAT)

Texas Instruments 95ns Delay Line, 16-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Function

Delay Line

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.5mm

Total Number of Taps

14

Delay to First Tap

23ns

Maximum Operating Supply Voltage

5.25 V

Maximum Delay Time

95ns

Maximum Operating Temperature

+70 °C

Number of Independent Delay Inputs

8

Minimum Operating Supply Voltage

4.75 V

Minimum Operating Temperature

0 °C

Product details

74LS Family Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more