Texas Instruments, DAC 8 bit- ±1LSB Parallel, 16-Pin SOIC

RS Stock No.: 645-3696Brand: Texas InstrumentsManufacturers Part No.: DAC0800LCM/NOPB
brand-logo

Technical Document

Specifications

Architecture

Current Steering

Resolution

8 bit

Full Scale Error

±1LSB

Integral Nonlinearity Error

±0.19%FSR

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Maximum Settling Time

0.15µs

Digital Interface Type

Parallel

Output Polarity

Unipolar

Voltage Reference

External

Power Supply Type

Dual

Minimum Operating Temperature

0 °C

Dimensions

9.91 x 3.91 x 1.45mm

Maximum Operating Temperature

70 °C

Product details

Digital to Analogue Converters 8 Bit, Texas Instruments

Digital to Analogue Converters - Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 17.53

€ 3.506 Each (In a Pack of 5) (Exc. VAT)

Texas Instruments, DAC 8 bit- ±1LSB Parallel, 16-Pin SOIC
Select packaging type

€ 17.53

€ 3.506 Each (In a Pack of 5) (Exc. VAT)

Texas Instruments, DAC 8 bit- ±1LSB Parallel, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20€ 3.506€ 17.53
25 - 45€ 3.331€ 16.66
50 - 120€ 2.999€ 15.00
125 - 245€ 2.70€ 13.50
250+€ 2.564€ 12.82

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Architecture

Current Steering

Resolution

8 bit

Full Scale Error

±1LSB

Integral Nonlinearity Error

±0.19%FSR

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Maximum Settling Time

0.15µs

Digital Interface Type

Parallel

Output Polarity

Unipolar

Voltage Reference

External

Power Supply Type

Dual

Minimum Operating Temperature

0 °C

Dimensions

9.91 x 3.91 x 1.45mm

Maximum Operating Temperature

70 °C

Product details

Digital to Analogue Converters 8 Bit, Texas Instruments

Digital to Analogue Converters - Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in