Technical Document
Specifications
Brand
TesaTotal Thickness
0.065mm
Tape Type
Aluminium Tape
Foil Thickness
0.03mm
Width
50mm
Length
50m
Conductivity
Conductive
Adhesion Strength
8 N/cm
Adhesive Material
Acrylic
Tensile Strength
25N/cm
Maximum Temperature Resistance
+160°C
Minimum Temperature Resistance
-40°C
Model Number
60632
Country of Origin
China
€ 9.99
€ 9.99 Each (Exc. VAT)
1
€ 9.99
€ 9.99 Each (Exc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TesaTotal Thickness
0.065mm
Tape Type
Aluminium Tape
Foil Thickness
0.03mm
Width
50mm
Length
50m
Conductivity
Conductive
Adhesion Strength
8 N/cm
Adhesive Material
Acrylic
Tensile Strength
25N/cm
Maximum Temperature Resistance
+160°C
Minimum Temperature Resistance
-40°C
Model Number
60632
Country of Origin
China