Telemecanique XBT GT Series Touch-Screen HMI Display - 5.7 in, LCD Display

RS Stock No.: 106-666Brand: TelemecaniqueManufacturers Part No.: XBTGT2330
brand-logo
View all in HMI Displays

Technical Document

Specifications

Manufacturer Series

XBT GT

Display Type

LCD

Manufacturer Part No.

XBTGT2330

Port Type

Ethernet, RS232, RS422, RS485

Supply Voltage

24 V dc

Dimensions

167.5 x 135 x 60 mm

Depth

60mm

Length

167.5mm

Display Size

5.7 in

Width

135mm

Display Colour

Colour

Stock information temporarily unavailable.

Price on asking

Telemecanique XBT GT Series Touch-Screen HMI Display - 5.7 in, LCD Display

Price on asking

Telemecanique XBT GT Series Touch-Screen HMI Display - 5.7 in, LCD Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

XBT GT

Display Type

LCD

Manufacturer Part No.

XBTGT2330

Port Type

Ethernet, RS232, RS422, RS485

Supply Voltage

24 V dc

Dimensions

167.5 x 135 x 60 mm

Depth

60mm

Length

167.5mm

Display Size

5.7 in

Width

135mm

Display Colour

Colour