Conector D-sub Telegartner, Serie 40, paso 13.0mm, Recto, Montaje de Cable, Hembra, Terminación Terminal roscado

Código de producto RS: 729-6488Marca: TelegartnerNúmero de parte de fabricante: 40-1392132
brand-logo
Ver todo en Conectores D Sub

Documentos Técnicos

Especificaciones

Número de Contactos

25

Género

Female

Orientación del Cuerpo

Straight

Tipo de montaje

Montaje de Cable

Espaciado

13.0mm

Método de Terminación

Screw Terminal

Material de la Carcasa

Zinc Alloy

Longitud

53.6mm

Profundidad

16.8mm

Profundidad

42.0mm

Series

40

Dimensiones

53.6 x 16.8 x 42mm

Temperatura Mínima de Operación

-20.0°C

Temperatura máxima de funcionamiento

+70°C

País de Origen

Hungary

Datos del producto

Profibus D Sub Internal Cable Clamp

These I-Net Profibus bus connectors with internal cable clamp are suitable for cables 8-9 mm diameter. There are three types of body configuration of the internal cable clamp I-Net Profibus bus connectors: Standard, Compact and Special with Body Orientations of 90°, 90° and 55° respectively. The I-Net Profibus bus connectors are available in two versions, namely, Standard with one male 'D' port connector and PG with two, male and female, 'D' port connectors for monitoring, see table.

I-Net Profibus Bus Connectors - Provertha

The Provertha I-Net Profibus 'D' bus connectors range feature Plug&Play M12 connectors as well as field assembly internal and external cable clamping versions. These I-Net Profibus connectors provide function and security for upto 40 Profibus participants at speeds of 12 Mbits/s. Configured for Profibus DP these I-Net Profibus connectors prevent signal reflections and are designed to produce only minimum signal impact and modification during connection. These I-Net Profibus connectors are fitted with an On/Off switch visible from the front.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Información de stock no disponible temporalmente.

$ 119,01

$ 119,01 Each (Sin IVA)

Conector D-sub Telegartner, Serie 40, paso 13.0mm, Recto, Montaje de Cable, Hembra, Terminación Terminal roscado

$ 119,01

$ 119,01 Each (Sin IVA)

Conector D-sub Telegartner, Serie 40, paso 13.0mm, Recto, Montaje de Cable, Hembra, Terminación Terminal roscado
Información de stock no disponible temporalmente.

Información de stock no disponible temporalmente.

Vuelva a verificar más tarde.

CantidadPrecio Unitario sin IVA
1 - 24$ 119,01
25 - 74$ 107,11
75 - 199$ 95,19
200 - 399$ 83,31
400+$ 77,35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificaciones

Número de Contactos

25

Género

Female

Orientación del Cuerpo

Straight

Tipo de montaje

Montaje de Cable

Espaciado

13.0mm

Método de Terminación

Screw Terminal

Material de la Carcasa

Zinc Alloy

Longitud

53.6mm

Profundidad

16.8mm

Profundidad

42.0mm

Series

40

Dimensiones

53.6 x 16.8 x 42mm

Temperatura Mínima de Operación

-20.0°C

Temperatura máxima de funcionamiento

+70°C

País de Origen

Hungary

Datos del producto

Profibus D Sub Internal Cable Clamp

These I-Net Profibus bus connectors with internal cable clamp are suitable for cables 8-9 mm diameter. There are three types of body configuration of the internal cable clamp I-Net Profibus bus connectors: Standard, Compact and Special with Body Orientations of 90°, 90° and 55° respectively. The I-Net Profibus bus connectors are available in two versions, namely, Standard with one male 'D' port connector and PG with two, male and female, 'D' port connectors for monitoring, see table.

I-Net Profibus Bus Connectors - Provertha

The Provertha I-Net Profibus 'D' bus connectors range feature Plug&Play M12 connectors as well as field assembly internal and external cable clamping versions. These I-Net Profibus connectors provide function and security for upto 40 Profibus participants at speeds of 12 Mbits/s. Configured for Profibus DP these I-Net Profibus connectors prevent signal reflections and are designed to produce only minimum signal impact and modification during connection. These I-Net Profibus connectors are fitted with an On/Off switch visible from the front.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more