Technical Document
Specifications
Brand
TE ConnectivityCurrent Rating
20A
Number of Poles
2
Voltage Rating
250V ac
Width
21.59mm
Series
W33
Tripping Mechanism
Thermal
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Country of Origin
Mexico
Product details
TE Connectivity - W33 Series
Stock information temporarily unavailable.
Price on asking
TE Connectivity Thermal Circuit Breaker - W33 2 Pole 250V ac Voltage Rating, 20A Current Rating
1
Price on asking
TE Connectivity Thermal Circuit Breaker - W33 2 Pole 250V ac Voltage Rating, 20A Current Rating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityCurrent Rating
20A
Number of Poles
2
Voltage Rating
250V ac
Width
21.59mm
Series
W33
Tripping Mechanism
Thermal
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Country of Origin
Mexico
Product details