Technical Document
Specifications
Brand
TE ConnectivityResistance
3.3Ω
Power Rating
17W
Tolerance
±10%
Technology
Wire Wound
Series
SBC
Maximum Operating Temperature
+350°C
Temperature Coefficient
±400ppm/°C
Minimum Operating Temperature
-55°C
Product details
SBC Series 17W, Axial
Flame-proof wirewound resistors with superior electrical and mechanical characteristics
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting
Ceramic Wirewound, Axial - 1W to 17W
€ 113.85
€ 1.139 Each (Supplied in a Box) (Exc. VAT)
Production pack (Box)
100
€ 113.85
€ 1.139 Each (Supplied in a Box) (Exc. VAT)
Stock information temporarily unavailable.
Production pack (Box)
100
Stock information temporarily unavailable.
| Quantity | Unit price | Per Box |
|---|---|---|
| 100 - 245 | € 1.139 | € 5.69 |
| 250 - 495 | € 0.951 | € 4.75 |
| 500 - 1245 | € 0.761 | € 3.80 |
| 1250+ | € 0.664 | € 3.32 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
3.3Ω
Power Rating
17W
Tolerance
±10%
Technology
Wire Wound
Series
SBC
Maximum Operating Temperature
+350°C
Temperature Coefficient
±400ppm/°C
Minimum Operating Temperature
-55°C
Product details
SBC Series 17W, Axial
Flame-proof wirewound resistors with superior electrical and mechanical characteristics
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting


