Technical Document
Specifications
Brand
TE ConnectivityAccessory Type
Relay Cover
For Use With
PRD Series Power Relay
Country of Origin
United States
Product details
Dust Cover for PRD Series Heavy Duty Power Relays
A steel enclosure designed for use with the PRD Series Heavy Duty Power Relays. The dust cover has a steel base with knockouts for 0.5in. (12.7mm) dia. conduit and a cover fitted with two screws. Finished in gray baked enamel.
Finished in gray baked enamel
Mounting: three no.10 holes on 1.875 x 4.125in. (47.63 x 104.77mm) centres
Price on asking
1
Price on asking
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityAccessory Type
Relay Cover
For Use With
PRD Series Power Relay
Country of Origin
United States
Product details
Dust Cover for PRD Series Heavy Duty Power Relays
A steel enclosure designed for use with the PRD Series Heavy Duty Power Relays. The dust cover has a steel base with knockouts for 0.5in. (12.7mm) dia. conduit and a cover fitted with two screws. Finished in gray baked enamel.
Finished in gray baked enamel
Mounting: three no.10 holes on 1.875 x 4.125in. (47.63 x 104.77mm) centres
