Technical Document
Specifications
Brand
TE ConnectivityDimensions
31.3 x 12.2 x 6.99mm
Mounting Type
PCB Mount
Termination Type
PC Pin
Depth
6.99mm
Length
31.3mm
Width
12.2mm
Isolation Voltage
1.5kV ac
Standards Met
UL 94 V-0
Turns Ratio
1:1
Maximum Temperature
+105°C
Minimum Temperature
-40°C
Price on asking
Each (On a Reel of 350) (Exc. VAT)
TE Connectivity, Signal Filter
350
Price on asking
Each (On a Reel of 350) (Exc. VAT)
TE Connectivity, Signal Filter
Stock information temporarily unavailable.
350
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityDimensions
31.3 x 12.2 x 6.99mm
Mounting Type
PCB Mount
Termination Type
PC Pin
Depth
6.99mm
Length
31.3mm
Width
12.2mm
Isolation Voltage
1.5kV ac
Standards Met
UL 94 V-0
Turns Ratio
1:1
Maximum Temperature
+105°C
Minimum Temperature
-40°C