Technical Document
Specifications
Brand
TE ConnectivityRF Protocols
Bluetooth (BLE), WiFi
Antenna Physical Form
Patch
Frequency Range
2.3 → 3.8 GHz
Connector Type
MCIS, MHF, U.FL
Mounting Type
Adhesive Mount
Gain
4dBi
Cable Length
350mm
Antenna Directivity
Omnidirectional
Weight
3.3g
Series
2118059
Country of Origin
China
Stock information temporarily unavailable.
Price on asking
TE Connectivity 2118059-1 Patch WiFi Antenna with MCIS, MHF, U.FL Connector, Bluetooth (BLE), WiFi
1
Price on asking
TE Connectivity 2118059-1 Patch WiFi Antenna with MCIS, MHF, U.FL Connector, Bluetooth (BLE), WiFi
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityRF Protocols
Bluetooth (BLE), WiFi
Antenna Physical Form
Patch
Frequency Range
2.3 → 3.8 GHz
Connector Type
MCIS, MHF, U.FL
Mounting Type
Adhesive Mount
Gain
4dBi
Cable Length
350mm
Antenna Directivity
Omnidirectional
Weight
3.3g
Series
2118059
Country of Origin
China