Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HK100A-12/A, 12V dc, 8.5A, 102W, 1 Output, 110 → 175 V dc,

RS Stock No.: 284-920Brand: TDK-LambdaManufacturers Part No.: HK100A-12/A
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

8.5A

Power Rating

102W

Number of Outputs

1

Input Voltage

110 → 175 V dc, 85 → 132 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

150mm

Width

93mm

Depth

34.5mm

Efficiency

81%

Maximum Temperature

+50°C

Minimum Temperature

-10°C

Weight

540g

Country of Origin

Japan

Product details

HK-A Series, Single Output, 10 to 150 W

Enclosed power supply

Approvals

UL, CSA

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

Price on asking

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HK100A-12/A, 12V dc, 8.5A, 102W, 1 Output, 110 → 175 V dc,

Price on asking

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HK100A-12/A, 12V dc, 8.5A, 102W, 1 Output, 110 → 175 V dc,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

12V dc

Output Current

8.5A

Power Rating

102W

Number of Outputs

1

Input Voltage

110 → 175 V dc, 85 → 132 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

150mm

Width

93mm

Depth

34.5mm

Efficiency

81%

Maximum Temperature

+50°C

Minimum Temperature

-10°C

Weight

540g

Country of Origin

Japan

Product details

HK-A Series, Single Output, 10 to 150 W

Enclosed power supply

Approvals

UL, CSA

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.