Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
16.67A
Power Rating
400W
Number of Outputs
1
Input Voltage
120 → 350 V dc, 90 → 264 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
176.01mm
Width
88.9mm
Medical Approved
Yes
Depth
34mm
Efficiency
90%
Minimum Temperature
0°C
Weight
700g
Maximum Temperature
+70°C
Country of Origin
United Kingdom
Product details
TDK Lambda Series EFE300M, EFE400M 300W and 400W, High Density Enclosed AC-DC Medical Power Supply
EFE300M 300W and EFE400M 400W high density AC-DC enclosed, low profile 6.5x3.5 medical power supplies with an AC input range of 90-264Vac and dual fusing as standard. These EFE300M 300W and EFE400M 400W AC-DC power supplies have a low leakage current of < 300μA, 4kVac reinforced input-to-output isolation, an output-to-ground isolation of 1500Vac and meet EN/IEC/UL/CSA 60601-1 safety approvals for medical equipment, making them suitable for use in B (body) and BF (body floating) type medical applications. These EFE400M medical power supplies have active power factor correction to EN61000-3-2 and are able to achieve a power density of up to 17.4W/in3 under peak load conditions and 13.1W/in3 under continuous loading. A Multi-Resonant Topology helps boost the efficiency of these EFE300M and EFE400M medical power supplies to 90% typically and a built in 8 bit micro-controller allows digital control of the power supply enabling increased efficiency. Other features that these EFE300M and EFE400M AC-DC enclosed medical power supplies offer include redundant operation with built in ORing FET and a high current standby output of 5V/2A making these power supplies suitable for high integrity applications such as broadcast, instrumentation, routers, servers and security networks.
Universal input voltage of 90 to 264Vac
High power density
Dual fusing as standard
Medical approval to UL/EN60601-1 Editions 2 & 3
Low leakage current of <300μA
4kVac reinforced input to output isolation
High efficiency to 90% typically
Full digital control
High current standby output of 5V/2A
Remote on/off and POWER GOOD signal
Short circuit, overvoltage and over temperature protection
6.5x3.5 footprint with less than 1U height
EMC compliance to EN55011, EN55022, Class B, FCC47 part 15 subpart B
Harmonic current compliance to EN61000-3-2 Class A (Class C - EFE300M at 100W and above)
Approvals
UL recognised component
Standards
IEC/EN/UL/CSA 60950-1 Edition 2, IEC/EN 61010-1 (EFE300M approved,EFE400M designed to meet) , IEC/EN/UL/CSA 60601-1
Price on asking
1
Price on asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
16.67A
Power Rating
400W
Number of Outputs
1
Input Voltage
120 → 350 V dc, 90 → 264 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
176.01mm
Width
88.9mm
Medical Approved
Yes
Depth
34mm
Efficiency
90%
Minimum Temperature
0°C
Weight
700g
Maximum Temperature
+70°C
Country of Origin
United Kingdom
Product details
TDK Lambda Series EFE300M, EFE400M 300W and 400W, High Density Enclosed AC-DC Medical Power Supply
EFE300M 300W and EFE400M 400W high density AC-DC enclosed, low profile 6.5x3.5 medical power supplies with an AC input range of 90-264Vac and dual fusing as standard. These EFE300M 300W and EFE400M 400W AC-DC power supplies have a low leakage current of < 300μA, 4kVac reinforced input-to-output isolation, an output-to-ground isolation of 1500Vac and meet EN/IEC/UL/CSA 60601-1 safety approvals for medical equipment, making them suitable for use in B (body) and BF (body floating) type medical applications. These EFE400M medical power supplies have active power factor correction to EN61000-3-2 and are able to achieve a power density of up to 17.4W/in3 under peak load conditions and 13.1W/in3 under continuous loading. A Multi-Resonant Topology helps boost the efficiency of these EFE300M and EFE400M medical power supplies to 90% typically and a built in 8 bit micro-controller allows digital control of the power supply enabling increased efficiency. Other features that these EFE300M and EFE400M AC-DC enclosed medical power supplies offer include redundant operation with built in ORing FET and a high current standby output of 5V/2A making these power supplies suitable for high integrity applications such as broadcast, instrumentation, routers, servers and security networks.
Universal input voltage of 90 to 264Vac
High power density
Dual fusing as standard
Medical approval to UL/EN60601-1 Editions 2 & 3
Low leakage current of <300μA
4kVac reinforced input to output isolation
High efficiency to 90% typically
Full digital control
High current standby output of 5V/2A
Remote on/off and POWER GOOD signal
Short circuit, overvoltage and over temperature protection
6.5x3.5 footprint with less than 1U height
EMC compliance to EN55011, EN55022, Class B, FCC47 part 15 subpart B
Harmonic current compliance to EN61000-3-2 Class A (Class C - EFE300M at 100W and above)
Approvals
UL recognised component
Standards
IEC/EN/UL/CSA 60950-1 Edition 2, IEC/EN 61010-1 (EFE300M approved,EFE400M designed to meet) , IEC/EN/UL/CSA 60601-1