Technical Document
Specifications
Brand
Taiwan SemiconductorPackage Type
SOT-89
Display Type
LED
Maximum Clock Frequency
1MHz
Number of Pins
5
Supply Voltage
23 V
Maximum Supply Current
0.5µA
Minimum Operating Temperature
-40°C
Mounting Type
Surface Mount
Maximum Operating Temperature
+125°C
Width
2.6mm
Height
1.6mm
Length
4.6mm
Country of Origin
Taiwan, Province Of China
Product details
LED Drivers, Taiwan Semiconductor
LED Drivers
A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.
Price on asking
Each (On a Reel of 1000) (Exc. VAT)
1000
Price on asking
Each (On a Reel of 1000) (Exc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Taiwan SemiconductorPackage Type
SOT-89
Display Type
LED
Maximum Clock Frequency
1MHz
Number of Pins
5
Supply Voltage
23 V
Maximum Supply Current
0.5µA
Minimum Operating Temperature
-40°C
Mounting Type
Surface Mount
Maximum Operating Temperature
+125°C
Width
2.6mm
Height
1.6mm
Length
4.6mm
Country of Origin
Taiwan, Province Of China
Product details
LED Drivers, Taiwan Semiconductor
LED Drivers
A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.