Dual-use

STMicroelectronics Microcontroller Discovery Kit STM32F401C-DISCO

RS Stock No.: 789-2819Brand: STMicroelectronicsManufacturers Part No.: STM32F401C-DISCO
brand-logo

Technical Document

Specifications

Classification

Discovery Kit

Technology

Microcontroller

Product details

STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics

The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.

Stock information temporarily unavailable.

Price on asking

STMicroelectronics Microcontroller Discovery Kit STM32F401C-DISCO

Price on asking

STMicroelectronics Microcontroller Discovery Kit STM32F401C-DISCO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Classification

Discovery Kit

Technology

Microcontroller

Product details

STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics

The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.