STMicroelectronics STM32F102R8T6, 32bit ARM Cortex M3 Microcontroller, STM32F, 48MHz, 64 kB Flash, 64-Pin LQFP

RS Stock No.: 723-8974Brand: STMicroelectronicsManufacturers Part No.: STM32F102R8T6
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

STM32F

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

48MHz

RAM Size

10 kB

USB Channels

1 x Device

Number of PWM Units

3

Number of SPI Channels

2

Number of USART Channels

3

Number of UART Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

1.45mm

Number of LIN Channels

0

Dimensions

10 x 10 x 1.45mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

3(4 x 16 bit)

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

16 x 12 bit

Width

10mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Price on asking

STMicroelectronics STM32F102R8T6, 32bit ARM Cortex M3 Microcontroller, STM32F, 48MHz, 64 kB Flash, 64-Pin LQFP

Price on asking

STMicroelectronics STM32F102R8T6, 32bit ARM Cortex M3 Microcontroller, STM32F, 48MHz, 64 kB Flash, 64-Pin LQFP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

STM32F

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

48MHz

RAM Size

10 kB

USB Channels

1 x Device

Number of PWM Units

3

Number of SPI Channels

2

Number of USART Channels

3

Number of UART Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

1.45mm

Number of LIN Channels

0

Dimensions

10 x 10 x 1.45mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

3(4 x 16 bit)

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

16 x 12 bit

Width

10mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more