STMicroelectronics MDmesh K5 N-Channel MOSFET, 9 A, 950 V, 3-Pin TO-220FP STF6N95K5

RS Stock No.: 151-421Brand: STMicroelectronicsManufacturers Part No.: STF6N95K5
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

9 A

Maximum Drain Source Voltage

950 V

Series

MDmesh K5

Package Type

TO-220FP

Mounting Type

Through Hole

Pin Count

3

Channel Mode

Enhancement

Number of Elements per Chip

1

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 9.48

€ 1.896 Each (In a Pack of 5) (Exc. VAT)

STMicroelectronics MDmesh K5 N-Channel MOSFET, 9 A, 950 V, 3-Pin TO-220FP STF6N95K5

€ 9.48

€ 1.896 Each (In a Pack of 5) (Exc. VAT)

STMicroelectronics MDmesh K5 N-Channel MOSFET, 9 A, 950 V, 3-Pin TO-220FP STF6N95K5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

9 A

Maximum Drain Source Voltage

950 V

Series

MDmesh K5

Package Type

TO-220FP

Mounting Type

Through Hole

Pin Count

3

Channel Mode

Enhancement

Number of Elements per Chip

1

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more