STMicroelectronics N-Channel MOSFET, 7 A, 3-Pin D2PAK STB43N65M5

RS Stock No.: 188-8512Brand: STMicroelectronicsManufacturers Part No.: STB43N65M5
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

7 A

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

630 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

70 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±25 V

Number of Elements per Chip

1

Width

9.35mm

Length

10.4mm

Typical Gate Charge @ Vgs

15 nC @ 10 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.6V

Height

4.37mm

Automotive Standard

AEC-Q101

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 13.03

€ 6.516 Each (In a Pack of 2) (Exc. VAT)

STMicroelectronics N-Channel MOSFET, 7 A, 3-Pin D2PAK STB43N65M5
Select packaging type

€ 13.03

€ 6.516 Each (In a Pack of 2) (Exc. VAT)

STMicroelectronics N-Channel MOSFET, 7 A, 3-Pin D2PAK STB43N65M5
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

7 A

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

630 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

70 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±25 V

Number of Elements per Chip

1

Width

9.35mm

Length

10.4mm

Typical Gate Charge @ Vgs

15 nC @ 10 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.6V

Height

4.37mm

Automotive Standard

AEC-Q101

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more