Technical Document
Specifications
Brand
StarTech.comConnector 1
CEE 7/16
Connector 2
IEC C7
Connector 1 Gender
Male
Connector 2 Gender
Female
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Length
2m
Voltage Rating
250 V ac
Current Rating
VW-1 Rated
Sheath Colour
Black
Outer Sheath Material
PVC
Country of Origin
China
Stock information temporarily unavailable.
Price on asking
StarTech.com Straight CEE 7/16 Plug to Straight IEC C7 Socket Power Cord, 2m
1
Price on asking
StarTech.com Straight CEE 7/16 Plug to Straight IEC C7 Socket Power Cord, 2m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comConnector 1
CEE 7/16
Connector 2
IEC C7
Connector 1 Gender
Male
Connector 2 Gender
Female
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Length
2m
Voltage Rating
250 V ac
Current Rating
VW-1 Rated
Sheath Colour
Black
Outer Sheath Material
PVC
Country of Origin
China