Technical Document
Specifications
Brand
SMCControl Mechanism
Roller Plunger
Connection Port Thread
R 1/8
Function
3/2
Thread Size
2/3in
Thread Standard
R
Manufacturer Series
VM100
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
Series VM100
Country of Origin
United States
€ 41.93
€ 41.93 Each (Exc. VAT)
1
€ 41.93
€ 41.93 Each (Exc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCControl Mechanism
Roller Plunger
Connection Port Thread
R 1/8
Function
3/2
Thread Size
2/3in
Thread Standard
R
Manufacturer Series
VM100
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
Series VM100
Country of Origin
United States