SMC Clamping Actuator MKB20-20L(KIT)

RS Stock No.: 244-7316Brand: SMCManufacturers Part No.: MKB20-20L(KIT)
brand-logo
View all in Pneumatic Clamping Cylinders

Technical Document

Specifications

Brand

SMC

Clamp Stroke

20mm

Bore

20mm

Maximum Operating Pressure

10 MPa

Rotary Angle

90°

Manufacturer Series

MK

Cushioning Type

Rubber

Port Connection

M5 x 0.8

Weight

290g

Product details

Rotary Clamp Cylinder

Double-acting rotary clamp actuators, operating on lubricated, filtered compressed air. The piston rod is rotated through 90° as it extends or retracts, and may be used for clamping by using the optional arm. All cylinders have a 20mm stroke.

Pressure range: 1 - 10bar, 15bar proof pressure
Temperature range: -10°C to +70°C
Compact design
Strong clamping force
End of stroke buffer
Left or right rotation
Autoswitch sensors available

You may be interested in
SMC Clamping Actuator MKB20-20LZ
€ 161.16Each (Exc. VAT)

Price on asking

SMC Clamping Actuator MKB20-20L(KIT)

Price on asking

SMC Clamping Actuator MKB20-20L(KIT)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
SMC Clamping Actuator MKB20-20LZ
€ 161.16Each (Exc. VAT)

Technical Document

Specifications

Brand

SMC

Clamp Stroke

20mm

Bore

20mm

Maximum Operating Pressure

10 MPa

Rotary Angle

90°

Manufacturer Series

MK

Cushioning Type

Rubber

Port Connection

M5 x 0.8

Weight

290g

Product details

Rotary Clamp Cylinder

Double-acting rotary clamp actuators, operating on lubricated, filtered compressed air. The piston rod is rotated through 90° as it extends or retracts, and may be used for clamping by using the optional arm. All cylinders have a 20mm stroke.

Pressure range: 1 - 10bar, 15bar proof pressure
Temperature range: -10°C to +70°C
Compact design
Strong clamping force
End of stroke buffer
Left or right rotation
Autoswitch sensors available

You may be interested in
SMC Clamping Actuator MKB20-20LZ
€ 161.16Each (Exc. VAT)