SMC, Tube-to-Tube Connection Style

RS Stock No.: 122-5586Brand: SMCManufacturers Part No.: KQ2E06-00AJ
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

SMC

Connection Style

Tube-to-Tube

Body Material

Brass

Minimum Operating Temperature

0 (Water) °C, -5 (Ambient) °C

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

+40 (Water) °C, +60 (Ambient) °C

Country of Origin

Japan

Product details

Bulkhead Union KQ2E

The KQ2E one-touch bulkhead unions are used to connect tubes through a panel and are suitable for use with nylon and polyurethane tubes. The special profile design of these bulkhead unions provide positive sealing under pressure without reducing the flow. When the connector is removed from the tube, the chuck and collet are released, thus preventing them from biting into the tube excessively.

Tube-to-tube fitting
The special profile design of the seal provides positive sealing under pressure without reduced flow
Release button allows tube to be removed easily without damage
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 to 40°C)

Bulkhead Adapators

Price on asking

SMC, Tube-to-Tube Connection Style

Price on asking

SMC, Tube-to-Tube Connection Style

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Connection Style

Tube-to-Tube

Body Material

Brass

Minimum Operating Temperature

0 (Water) °C, -5 (Ambient) °C

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

+40 (Water) °C, +60 (Ambient) °C

Country of Origin

Japan

Product details

Bulkhead Union KQ2E

The KQ2E one-touch bulkhead unions are used to connect tubes through a panel and are suitable for use with nylon and polyurethane tubes. The special profile design of these bulkhead unions provide positive sealing under pressure without reducing the flow. When the connector is removed from the tube, the chuck and collet are released, thus preventing them from biting into the tube excessively.

Tube-to-tube fitting
The special profile design of the seal provides positive sealing under pressure without reduced flow
Release button allows tube to be removed easily without damage
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 to 40°C)

Bulkhead Adapators