SMC Pneumatic Compact Cylinder - 40mm Bore, 30mm Stroke, CQ2 Series, Double Acting

RS Stock No.: 180-6348Brand: SMCManufacturers Part No.: CDQ2B40-30D(KIT)
brand-logo

Technical Document

Specifications

Brand

SMC

Stroke

30mm

Bore

40mm

Action

Double

Manufacturer Series

CQ2

Length

66.5mm

Dimensions

66.5 x 66 x 52mm

Width

66mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Height

52mm

Minimum Operating Temperature

-10°C

Weight

321g

Maximum Operating Temperature

+70°C

Stock information temporarily unavailable.

Price on asking

SMC Pneumatic Compact Cylinder - 40mm Bore, 30mm Stroke, CQ2 Series, Double Acting

Price on asking

SMC Pneumatic Compact Cylinder - 40mm Bore, 30mm Stroke, CQ2 Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Stroke

30mm

Bore

40mm

Action

Double

Manufacturer Series

CQ2

Length

66.5mm

Dimensions

66.5 x 66 x 52mm

Width

66mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Height

52mm

Minimum Operating Temperature

-10°C

Weight

321g

Maximum Operating Temperature

+70°C