SMC 200 L/min G 1/4 Mist Separator, 0.3μm filtration, 0.05MPa to 1 MPa, 1.5 MPa

RS Stock No.: 783-1977Brand: SMCManufacturers Part No.: AFM20-F02-A
brand-logo
View all in Pneumatic Separators

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/4

Typical Flow

200 L/min

Filtration Size

0.3µm

Manufacturer Series

AFM

Typical Flow Rated At

0.7MPa

Port Connection Thread Size

1/4 in

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa, 1.5 MPa

Port Connection Thread Standard

G

Minimum Operating Pressure

0.05MPa

Country of Origin

China

Product details

Modular Mist Separator AFM20 - AFM40

Modular mist separators from SMC are lightweight and easy to install, minimising the time spent on installation. The bowl guards in the AFM series are clear enabling users to view from any angle.

Lightweight
Interchangeable for mounting

Filters, Lubricators and Separators

High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.

€ 53.79

€ 53.79 Each (Exc. VAT)

SMC 200 L/min G 1/4 Mist Separator, 0.3μm filtration, 0.05MPa to 1 MPa, 1.5 MPa

€ 53.79

€ 53.79 Each (Exc. VAT)

SMC 200 L/min G 1/4 Mist Separator, 0.3μm filtration, 0.05MPa to 1 MPa, 1.5 MPa

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4€ 53.79
5+€ 50.63

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/4

Typical Flow

200 L/min

Filtration Size

0.3µm

Manufacturer Series

AFM

Typical Flow Rated At

0.7MPa

Port Connection Thread Size

1/4 in

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa, 1.5 MPa

Port Connection Thread Standard

G

Minimum Operating Pressure

0.05MPa

Country of Origin

China

Product details

Modular Mist Separator AFM20 - AFM40

Modular mist separators from SMC are lightweight and easy to install, minimising the time spent on installation. The bowl guards in the AFM series are clear enabling users to view from any angle.

Lightweight
Interchangeable for mounting

Filters, Lubricators and Separators

High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.