Plastic Fire Exit Left Non-Illuminated Emergency Exit Sign
Technical Document
Specifications
Brand
Signs & LabelsSign Description
Fire Exit Left
Material
Plastic
Width
300mm
Colour
Green/White
Quantity Per Package
1
Height
150 mm
Price on asking
Plastic Fire Exit Left Non-Illuminated Emergency Exit Sign
1
Price on asking
Plastic Fire Exit Left Non-Illuminated Emergency Exit Sign
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Signs & LabelsSign Description
Fire Exit Left
Material
Plastic
Width
300mm
Colour
Green/White
Quantity Per Package
1
Height
150 mm