Siemens PLC I/O Module for Use with EM 200 Series, 24 V
RS Stock No.: 746-6154Brand: SiemensManufacturers Part No.: 6ES7151-8AB01-0AB0Distrelec Article No.: 11090678

Technical Document
Specifications
Brand
SiemensAccessory Type
PLC I/O Module
Range
Simatic
For Use With
EM 200 Series
Supply Voltage
24 V
Output Current
700 mA
Mounting Type
DIN Rail
Dimensions
119.5 x 120 x 75 mm
Country of Origin
Germany
Price on asking
Siemens PLC I/O Module for Use with EM 200 Series, 24 V
1
Price on asking
Siemens PLC I/O Module for Use with EM 200 Series, 24 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensAccessory Type
PLC I/O Module
Range
Simatic
For Use With
EM 200 Series
Supply Voltage
24 V
Output Current
700 mA
Mounting Type
DIN Rail
Dimensions
119.5 x 120 x 75 mm
Country of Origin
Germany