Technical Document
Specifications
Brand
SiemensType
Switch Mode
Output Voltage
12V dc
Output Current
4.5A
AC or DC Input Voltage
ac
AC or DC Output Voltage
dc
Input Voltage
100 → 240V ac
Power Rating
50W
Electrical Phase
1
Number of Outputs
1
Height
90mm
Width
55mm
Depth
90mm
Series
LOGO!POWER
Mounting Type
DIN Rail
Maximum Temperature
+70°C
Hazardous Area Certification
ATEX
Minimum Temperature
-20°C
Efficiency
85%
Ripple And Noise
200mV Pk-Pk
Output Voltage Adjustment Range
10.5 → 16.1V
Load Regulation
1.5%
Country of Origin
Austria
Price on asking
1
Price on asking
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensType
Switch Mode
Output Voltage
12V dc
Output Current
4.5A
AC or DC Input Voltage
ac
AC or DC Output Voltage
dc
Input Voltage
100 → 240V ac
Power Rating
50W
Electrical Phase
1
Number of Outputs
1
Height
90mm
Width
55mm
Depth
90mm
Series
LOGO!POWER
Mounting Type
DIN Rail
Maximum Temperature
+70°C
Hazardous Area Certification
ATEX
Minimum Temperature
-20°C
Efficiency
85%
Ripple And Noise
200mV Pk-Pk
Output Voltage Adjustment Range
10.5 → 16.1V
Load Regulation
1.5%
Country of Origin
Austria