Siemens LOGO! 8 Logic Module, 115 V ac/dc, 230 V ac/dc Relay, 8 x Input, 4 x Output With Display

RS Stock No.: 825-1641Brand: SiemensManufacturers Part No.: 6ED1052-1FB00-0BA8
brand-logo
View all in Home

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

LOGO! 8

Number of Inputs

8

Output Type

Relay

Supply Voltage

115 V ac/dc, 230 V ac/dc

Input Type

Digital

Number of Outputs

4

Network Type

Ethernet

Programming Language Used

FBD, Ladder Logic

Output Current

10 A

Maximum Operating Temperature

+55°C

Depth

60mm

Length

90mm

Width

71.5mm

Mounting Type

DIN Rail

Programming Interface

Computer, Operating Panel

Minimum Operating Temperature

0°C

Dimensions

90 x 71.5 x 60 mm

Communication Port Type

RJ45

Display Included

Yes

Program Capacity

31 x 31 Blocks

Country of Origin

China

Product details

LOGO! 8 - Logic Modules

LOGO!8 is the latest generation of intelligent Logic Modules from Siemens, offering a refined upgrade from the previous generation. Improvements include simplified handling, new optical indicating display and full communication functions via Ethernet across the full range of Logic Modules.
Another added benefit of the LOGO!8 is that all Logic Modules come equipped with an integrated Web Server for monitoring and control with LOGO! via WLAN and the Internet; easy to configure, no HTML programming knowledge required.


LOGO! 8 Logic Modules with an integrated Web Server
Refined screen giving a new look and feel to the Logic Module
6 line display with 16 characters per line meaning more specific messages can be used via text
Optical emphasis of alarms catered for thanks to the selectable white, orange & red backlighting
Logic Modules are compatible for all voltages
SIMATIC S7 communication made possible thanks to integrated Ethernet connectivity across the LOGO!8 range
Text message communication for alerts and control via Smartphone is made possible using the LOGO! CMR module. This can provide status updates, value adjustments and synchronize timezones


Typical functions include:
Timer Functions: ON Delay, OFF Delay, ON/OFF Delay, Weekly/Yearly Timer, Pulse Generator plus many more
Counter Functions: Up/Down Counter, Hours counter & Threshold trigger
Analog Functions: Mathematic instruction, Amplifier, Min/Max & Average values

Plus a comprehensive range of other functions for further customisation to ensure your application is catered for

Siemens LOGO! 8 Series

Price on asking

Siemens LOGO! 8 Logic Module, 115 V ac/dc, 230 V ac/dc Relay, 8 x Input, 4 x Output With Display

Price on asking

Siemens LOGO! 8 Logic Module, 115 V ac/dc, 230 V ac/dc Relay, 8 x Input, 4 x Output With Display

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

LOGO! 8

Number of Inputs

8

Output Type

Relay

Supply Voltage

115 V ac/dc, 230 V ac/dc

Input Type

Digital

Number of Outputs

4

Network Type

Ethernet

Programming Language Used

FBD, Ladder Logic

Output Current

10 A

Maximum Operating Temperature

+55°C

Depth

60mm

Length

90mm

Width

71.5mm

Mounting Type

DIN Rail

Programming Interface

Computer, Operating Panel

Minimum Operating Temperature

0°C

Dimensions

90 x 71.5 x 60 mm

Communication Port Type

RJ45

Display Included

Yes

Program Capacity

31 x 31 Blocks

Country of Origin

China

Product details

LOGO! 8 - Logic Modules

LOGO!8 is the latest generation of intelligent Logic Modules from Siemens, offering a refined upgrade from the previous generation. Improvements include simplified handling, new optical indicating display and full communication functions via Ethernet across the full range of Logic Modules.
Another added benefit of the LOGO!8 is that all Logic Modules come equipped with an integrated Web Server for monitoring and control with LOGO! via WLAN and the Internet; easy to configure, no HTML programming knowledge required.


LOGO! 8 Logic Modules with an integrated Web Server
Refined screen giving a new look and feel to the Logic Module
6 line display with 16 characters per line meaning more specific messages can be used via text
Optical emphasis of alarms catered for thanks to the selectable white, orange & red backlighting
Logic Modules are compatible for all voltages
SIMATIC S7 communication made possible thanks to integrated Ethernet connectivity across the LOGO!8 range
Text message communication for alerts and control via Smartphone is made possible using the LOGO! CMR module. This can provide status updates, value adjustments and synchronize timezones


Typical functions include:
Timer Functions: ON Delay, OFF Delay, ON/OFF Delay, Weekly/Yearly Timer, Pulse Generator plus many more
Counter Functions: Up/Down Counter, Hours counter & Threshold trigger
Analog Functions: Mathematic instruction, Amplifier, Min/Max & Average values

Plus a comprehensive range of other functions for further customisation to ensure your application is catered for

Siemens LOGO! 8 Series