SICK Proximity Photoelectric Sensor, Rectangular Sensor, 1 → 18 mm Detection Range

RS Stock No.: 266-8045Brand: SICKManufacturers Part No.: 1093739
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Proximity

Detection Range

1 → 18 mm

Output Type

PNP

Switching Mode

Dark Switching

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

Cable with Connector

Light Source

PinPoint LED

IP Rating

IP67

Maximum Current

20 mA

Response Time

0.625 ms

Housing Material

Plastic

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Series

GTB2

Thread Size

M8

Standards Met

CE, cULus

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 130.47

€ 130.47 Each (Exc. VAT)

SICK Proximity Photoelectric Sensor, Rectangular Sensor, 1 → 18 mm Detection Range

€ 130.47

€ 130.47 Each (Exc. VAT)

SICK Proximity Photoelectric Sensor, Rectangular Sensor, 1 → 18 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Proximity

Detection Range

1 → 18 mm

Output Type

PNP

Switching Mode

Dark Switching

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

Cable with Connector

Light Source

PinPoint LED

IP Rating

IP67

Maximum Current

20 mA

Response Time

0.625 ms

Housing Material

Plastic

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Series

GTB2

Thread Size

M8

Standards Met

CE, cULus

Country of Origin

Malaysia