Technical Document
Specifications
Brand
SickEncoder Technology
Incremental
Series
DBS36
Pulses Per Revolution
10ppr
Maximum Revolutions
6000rpm
Output Signal Type
HTL
Shaft Type
Blind Hollow
Shaft Diameter
8mm
Supply Voltage
30 V
IP Rating
IP65
Interface
Push-Pull
Overall Height
37mm
Overall Width
37mm
Overall Depth
45.4mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
Mounting Type
Flange Mount
Connection Type
Cable
Current Rating
30 mA
Country of Origin
Malaysia
€ 129.36
€ 129.36 Each (Exc. VAT)
1
€ 129.36
€ 129.36 Each (Exc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickEncoder Technology
Incremental
Series
DBS36
Pulses Per Revolution
10ppr
Maximum Revolutions
6000rpm
Output Signal Type
HTL
Shaft Type
Blind Hollow
Shaft Diameter
8mm
Supply Voltage
30 V
IP Rating
IP65
Interface
Push-Pull
Overall Height
37mm
Overall Width
37mm
Overall Depth
45.4mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
Mounting Type
Flange Mount
Connection Type
Cable
Current Rating
30 mA
Country of Origin
Malaysia