SICK DBS36/50 Series Incremental Incremental Encoder, 2048ppr ppr, TTL Signal, Blind Hollow Type, 8mm Shaft

RS Stock No.: 266-7299Brand: SICKManufacturers Part No.: 1063756
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

2048ppr

Series

DBS36/50

Maximum Revolutions

6000rpm

Output Signal Type

TTL

Shaft Type

Blind Hollow

Shaft Diameter

8mm

Supply Voltage

4.5 → 5.5 V dc

IP Rating

IP65

Interface

RS422

Overall Height

45.4mm

Overall Width

30mm

Overall Depth

45.4mm

Minimum Operating Temperature

+95°C

Mounting Type

Flange Mount

Maximum Operating Temperature

-35°C

Current Rating

50 mA

Connection Type

Cable

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 158.12

€ 158.12 Each (Exc. VAT)

SICK DBS36/50 Series Incremental Incremental Encoder, 2048ppr ppr, TTL Signal, Blind Hollow Type, 8mm Shaft

€ 158.12

€ 158.12 Each (Exc. VAT)

SICK DBS36/50 Series Incremental Incremental Encoder, 2048ppr ppr, TTL Signal, Blind Hollow Type, 8mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

2048ppr

Series

DBS36/50

Maximum Revolutions

6000rpm

Output Signal Type

TTL

Shaft Type

Blind Hollow

Shaft Diameter

8mm

Supply Voltage

4.5 → 5.5 V dc

IP Rating

IP65

Interface

RS422

Overall Height

45.4mm

Overall Width

30mm

Overall Depth

45.4mm

Minimum Operating Temperature

+95°C

Mounting Type

Flange Mount

Maximum Operating Temperature

-35°C

Current Rating

50 mA

Connection Type

Cable

Country of Origin

Malaysia